-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCE925PWR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41230-1-ND
|
DigiKey | IC PLL CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3782 In Stock |
|
$2.2813 / $4.2300 | Buy Now |
DISTI #
595-CDCE925PWR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Programmable 2-PLL V CXO Clock Synth A 595-CDCE925PW RoHS: Compliant | 772 |
|
$2.3100 / $3.7700 | Buy Now |
DISTI #
V72:2272_07248257
|
Arrow Electronics | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2209 Container: Cut Strips | Americas - 130 |
|
$1.3670 / $2.1839 | Buy Now |
DISTI #
61708870
|
Verical | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2209 | Americas - 130 |
|
$1.3670 / $1.5070 | Buy Now |
|
Rochester Electronics | CDCE925 Programmable 2-PLL VCXO Clock Synthesizer with 2.5-V or 3.3-V LVCMOS Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1.7800 / $2.2300 | Buy Now |
DISTI #
CDCE925PWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1460 |
|
$0.9340 / $2.4800 | Buy Now |
|
Win Source Electronics | IC 2PLL PROG VCXO CLK 16-TSSOP | 700 |
|
$2.0855 / $3.1282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCE925PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE925PWR
Texas Instruments
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 230 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for CDCE925PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE925PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCEL925PW | Texas Instruments | $2.5316 | Programmable 2-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 16-TSSOP -40 to 85 | CDCE925PWR vs CDCEL925PW |
CDCE925PWRG4 | Texas Instruments | Check for Price | Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85 | CDCE925PWR vs CDCE925PWRG4 |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors to ensure optimal performance.
The CDCE925PWR has a programmable output voltage range of 0.5V to 3.3V. To choose the correct output voltage, consider the voltage requirements of your load, the input voltage, and the desired output current. You can use the datasheet's voltage selection table or consult with a TI representative for guidance.
The CDCE925PWR has a maximum input voltage rating of 5.5V. Exceeding this voltage can damage the device. Ensure that your input voltage is within the recommended range to ensure reliable operation.
To ensure stability and reliability, follow the recommended operating conditions, use a suitable input capacitor, and ensure the output capacitor is within the recommended range. Additionally, consider using a soft-start circuit to prevent inrush currents during power-up.
The CDCE925PWR has an operating temperature range of -40°C to 85°C. While it can operate in high-temperature environments, it's essential to consider the device's thermal characteristics and ensure proper heat dissipation to prevent overheating.