-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBUR0230L by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1139-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2669 In Stock |
|
$0.0431 / $0.2400 | Buy Now |
DISTI #
750-CDBUR0230L
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V Low Vf Sm. Sgnl. Schottky RoHS: Compliant | 12372 |
|
$0.0430 / $0.2400 | Buy Now |
DISTI #
70426690
|
RS | CDBUR0230L, SMT Schottky Diode, 35V 200mA, 2-Pin SOD-523F (0603) Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1400 | RFQ |
|
Bristol Electronics | Min Qty: 20 | 67595 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 35V V(RRM) | 54076 |
|
$0.0385 / $0.3500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 36000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,35VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0480 / $0.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBUR0230L
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBUR0230L
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are also recommended.
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal resistance. Also, consider using a thermal interface material to improve heat transfer.
The CDBUR0230L is a sensitive device and requires proper ESD protection during handling and assembly. Use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded.
Yes, the CDBUR0230L is suitable for high-reliability and automotive applications. However, additional testing and qualification may be required to meet specific industry standards.
Use a systematic approach to troubleshoot issues, starting with a review of the PCB layout and component placement. Check for proper voltage and current supply, and use oscilloscope measurements to diagnose signal integrity issues.