Part Details for CDBUR0230L-HF by Comchip Technology Corporation Ltd
Results Overview of CDBUR0230L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBUR0230L-HF Information
CDBUR0230L-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDBUR0230L-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CDBUR0230L-HFTR-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0431 / $0.0556 | Buy Now |
DISTI #
750-CDBUR0230L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR:30V,IO:200mA RoHS: Compliant | 3415 |
|
$0.0470 / $0.3800 | Buy Now |
DISTI #
27462394
|
Verical | SMD Schottky Barrier Diode RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 48000 |
|
$0.1645 / $0.2051 | Buy Now |
|
Karl Kruse GmbH & Co KG | 56000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 30V 200MA 0603 SOD523F RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 48000 |
|
$0.0480 / $0.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 56000 |
|
RFQ |
Part Details for CDBUR0230L-HF
CDBUR0230L-HF CAD Models
CDBUR0230L-HF Part Data Attributes
|
CDBUR0230L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBUR0230L-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBUR0230L-HF
This table gives cross-reference parts and alternative options found for CDBUR0230L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBUR0230L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS420CT | Toshiba America Electronic Components | Check for Price | DIODE 0.2 A, 35 V, SILICON, SIGNAL DIODE, CST2, 1-1P1A, 2 PIN, Signal Diode | CDBUR0230L-HF vs 1SS420CT |
TSS0230U-F0RZG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | CDBUR0230L-HF vs TSS0230U-F0RZG |
TSS0230LU-F0R4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, GREEN, LEADLESS, THIN, 0603-B, 2 PIN | CDBUR0230L-HF vs TSS0230LU-F0R4G |
1SS420(TL3,PP,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon | CDBUR0230L-HF vs 1SS420(TL3,PP,F) |
CD0603-B0230 | Bourns Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | CDBUR0230L-HF vs CD0603-B0230 |
TSS0230LURGG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | CDBUR0230L-HF vs TSS0230LURGG |
CDBUR0230L-HF Frequently Asked Questions (FAQ)
-
A 1-10uF ceramic or electrolytic capacitor with an ESR of less than 1 ohm is recommended for input decoupling, placed as close to the VIN pin as possible.
-
Mount the device on a PCB with a sufficient copper area for heat dissipation, and consider adding a heat sink or thermal pad if the device will be operating at high ambient temperatures or with high output currents.
-
The minimum input voltage required is typically 2.5V above the output voltage (e.g., 5.5V for a 3.0V output), but this can vary depending on the specific application and output current.
-
The device is rated for operation up to 125°C, but the output current and voltage regulation may degrade at higher temperatures. Consult the datasheet and application notes for specific guidance on high-temperature operation.
-
Add a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input to protect the regulator from voltage transients and surges, and consider adding a fuse or current limiter to prevent overcurrent conditions.