Datasheets
CD757C by:

Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-1

Part Details for CD757C by Compensated Devices Inc

Results Overview of CD757C by Compensated Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

CD757C Information

CD757C by Compensated Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for CD757C

CD757C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD757C Part Data Attributes

CD757C Compensated Devices Inc
Buy Now Datasheet
Compare Parts:
CD757C Compensated Devices Inc Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-1
Part Life Cycle Code Transferred
Ihs Manufacturer COMPENSATED DEVICES INC
Package Description DIE-1
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code S-XUUC-N1
Number of Elements 1
Number of Terminals 1
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Tol-Max 2%
Working Test Current 20 mA

CD757C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD757C by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD757C by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of CD757C would you like to use for your alert(s)?
  • Please alert me when CD757C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD757C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD757C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD757C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD757C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD757C by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: