-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT175M96G4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HCT175M96G4
|
Mouser Electronics | Flip Flops Hi Speed CMOS Logic Quad D-Type ALT 595-CD74HCT175M96 RoHS: Compliant | 2306 |
|
$0.1420 / $0.8300 | Buy Now |
|
Quest Components | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 | 280 |
|
$0.1573 / $0.2949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT175M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT175M96G4
Texas Instruments
High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT175M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT175M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT175D,653 | Nexperia | $0.3614 | 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | CD74HCT175M96G4 vs 74HCT175D,653 |
74HCT175D,653 | NXP Semiconductors | Check for Price | 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | CD74HCT175M96G4 vs 74HCT175D,653 |
74HCT175D,652 | Nexperia | Check for Price | 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | CD74HCT175M96G4 vs 74HCT175D,652 |
CD74HCT175M | Texas Instruments | Check for Price | High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | CD74HCT175M96G4 vs CD74HCT175M |
CD74HCT175M96 | Intersil Corporation | Check for Price | D FLIP-FLOP | CD74HCT175M96G4 vs CD74HCT175M96 |
CD74HCT175M96 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | CD74HCT175M96G4 vs CD74HCT175M96 |
GD74HCT175D | Goldstar Electron Co Ltd | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, | CD74HCT175M96G4 vs GD74HCT175D |
CD74HCT175MTE4 | Texas Instruments | Check for Price | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HCT175M96G4 vs CD74HCT175MTE4 |