-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT151E by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT151E | Texas Instruments | High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2139-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16-PDIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3184 In Stock |
|
$0.4410 / $0.9600 | Buy Now |
DISTI #
595-CD74HCT151E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8 Input HS CMOS RoHS: Compliant | 832 |
|
$0.4260 / $0.9600 | Buy Now |
DISTI #
V99:2348_07247116
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1936 | Americas - 40 |
|
$0.3836 / $0.6253 | Buy Now |
DISTI #
87725471
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1936 | Americas - 40 |
|
$0.3836 / $0.3913 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | IC,LOGIC MUX,SINGLE,8-INPUT,HCT-CMOS,DIP,16PIN,PLASTIC | 19 |
|
$0.8400 / $1.0500 | Buy Now |
DISTI #
CD74HCT151E
|
TME | IC: digital, multiplexer, Ch: 8, THT, DIP16, 4.5÷5.5VDC, HCT Min Qty: 3 | 772 |
|
$0.3940 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT151E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT151E
Texas Instruments
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
The maximum operating frequency of the CD74HCT151E is 30 MHz, but it can vary depending on the specific application and operating conditions.
To ensure proper signal integrity, use a low-impedance PCB design, keep signal traces short, and use proper termination and decoupling techniques. Additionally, consider using a buffer or repeater if the signal needs to travel a long distance.
Yes, the CD74HCT151E is compatible with 5V systems, but it's essential to ensure that the input signals are within the recommended voltage range (VCC - 1.5V to VCC + 0.5V) to prevent damage or incorrect operation.
To prevent damage or incorrect operation, ensure that the power supply (VCC) is stable and within the recommended range before applying input signals. Also, ensure that the input signals are stable and within the recommended range before powering down the device.
Follow good PCB design practices, such as keeping the device close to the power supply, using a solid ground plane, and keeping signal traces away from power traces. Also, consider using a ground plane under the device to reduce noise and improve signal integrity.