Part Details for CD74HC7266E by Harris Semiconductor
Results Overview of CD74HC7266E by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC7266E Information
CD74HC7266E by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC7266E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276057
|
Verical | CD74HC7266E Min Qty: 223 Package Multiple: 1 Date Code: 9801 | Americas - 1250 |
|
$1.0460 / $1.6875 | Buy Now |
|
Rochester Electronics | CD74HC7266 High Speed CMOS Logic Quad 2-Input Exclusive-NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$0.8368 / $1.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |
Part Details for CD74HC7266E
CD74HC7266E CAD Models
CD74HC7266E Part Data Attributes
|
CD74HC7266E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC7266E
Harris Semiconductor
XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
CD74HC7266E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74HC7266E is 2V to 6V, with a typical operating voltage of 5V.
-
The output enable (OE) pin should be connected to a logic low (GND) to enable the outputs, and to a logic high (VCC) to disable the outputs. Leaving OE unconnected or floating can cause unpredictable behavior.
-
The maximum clock frequency supported by the CD74HC7266E is 10 MHz, but this can vary depending on the operating voltage and load capacitance.
-
Yes, the CD74HC7266E can be used as a level shifter, but it's essential to ensure that the input voltage levels are compatible with the device's input voltage range. Additionally, the output voltage levels will be limited to the device's output voltage range.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow. The device's operating temperature range is -40°C to 125°C.