-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC7046AMT by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC7046AMT
|
Mouser Electronics | Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 595-CD74HC7046AM RoHS: Compliant | 212 |
|
$1.6500 / $3.1800 | Buy Now |
DISTI #
85972888
|
Verical | Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 1001 | Americas - 250 |
|
$1.6250 / $1.9375 | Buy Now |
|
Rochester Electronics | CD74HC7046A High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.3000 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC7046AMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC7046AMT
Texas Instruments
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC7046AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC7046AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC7046AM96 | RCA | Check for Price | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | CD74HC7046AMT vs CD74HC7046AM96 |
CD74HC7046AM96 | Intersil Corporation | Check for Price | CD74HC7046AM96 | CD74HC7046AMT vs CD74HC7046AM96 |
CD74HC7046AM | RCA | Check for Price | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | CD74HC7046AMT vs CD74HC7046AM |
CD74HC7046AM | Thomson Consumer Electronics | Check for Price | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | CD74HC7046AMT vs CD74HC7046AM |
The recommended operating voltage range for CD74HC7046AMT is 2V to 6V.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended temperature range of -40°C to 125°C, and consider using thermal management techniques such as heat sinks or thermal interfaces.
The maximum clock frequency supported by CD74HC7046AMT is 25 MHz.
To ensure proper operation, power up the VCC pin before applying any input signals, and power down the VCC pin after removing all input signals.
The recommended termination scheme for CD74HC7046AMT outputs is a series resistor and capacitor (RC) termination to minimize reflections and ensure signal integrity.