Part Details for CD74HC541M96 by RCA
Results Overview of CD74HC541M96 by RCA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC541M96 Information
CD74HC541M96 by RCA is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC541M96
CD74HC541M96 CAD Models
CD74HC541M96 Part Data Attributes
|
CD74HC541M96
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HC541M96
RCA
Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 29 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC541M96
This table gives cross-reference parts and alternative options found for CD74HC541M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC541M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC541DWR | Texas Instruments | $0.2121 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | CD74HC541M96 vs SN74HC541DWR |
MM74HC541WM | onsemi | $0.4316 | Octal 3-STATE Buffers, SOIC-20W, 38-TUBE | CD74HC541M96 vs MM74HC541WM |
HD74HC541RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | CD74HC541M96 vs HD74HC541RPEL |
GD54HC541D | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CD74HC541M96 vs GD54HC541D |
CD74HC541M96 | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,SOP,20PIN,PLASTIC | CD74HC541M96 vs CD74HC541M96 |
MC74HC541DWDR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | CD74HC541M96 vs MC74HC541DWDR2 |
MC74HC541ADWR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CD74HC541M96 vs MC74HC541ADWR2 |
M74HC541M1R | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | CD74HC541M96 vs M74HC541M1R |
933715500652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | CD74HC541M96 vs 933715500652 |
TC74HC541AFW | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | CD74HC541M96 vs TC74HC541AFW |