-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4016E by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4016E-ND
|
DigiKey | IC SWITCH SPST-NOX4 170OHM 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1650 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-9204-5-ND
|
DigiKey | IC SWITCH SPST-NOX4 170OHM 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1137 In Stock |
|
$0.4127 / $0.9000 | Buy Now |
DISTI #
595-CD74HC4016E
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 1548 |
|
$0.3870 / $0.8700 | Buy Now |
DISTI #
85972448
|
Verical | Analog Switch Quad SPST 14-Pin PDIP Tube RoHS: Compliant Min Qty: 729 Package Multiple: 1 Date Code: 1001 | Americas - 1400 |
|
$0.3544 / $0.5145 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.6595 / $1.3190 | Buy Now | |
|
Rochester Electronics | CD74HC4016 High Speed CMOS Logic Quad Bilateral Switches RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1650 |
|
$0.2835 / $0.4573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4016E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4016E
Texas Instruments
12-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 29 ns | |
Switch-on Time-Max | 38 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4016E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4016E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4016E | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | CD74HC4016E vs CD74HC4016E |
74HC4016NB | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | CD74HC4016E vs 74HC4016NB |
MC74HC4016N | Motorola Mobility LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | CD74HC4016E vs MC74HC4016N |
CD74HC4016E | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | CD74HC4016E vs CD74HC4016E |
MC74HC4016N | onsemi | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | CD74HC4016E vs MC74HC4016N |
The maximum frequency of operation for the CD74HC4016E is 10 MHz, but it can vary depending on the specific application and operating conditions.
The enable pins (EN1 and EN2) are active-low, meaning they must be pulled low to enable the corresponding analog switch. When not in use, they should be pulled high to disable the switch and reduce power consumption.
The on-resistance of the CD74HC4016E analog switches is typically around 50-60 ohms, but it can vary depending on the specific operating conditions and voltage levels.
No, the CD74HC4016E is not designed to handle analog signals that exceed the VCC supply voltage. The analog signal voltage should be within the range of VCC to GND to ensure proper operation and prevent damage to the device.
To ensure proper switching times, the control signals (S0-S3) should be driven with a fast rise and fall time (typically <10 ns) and the enable pins (EN1 and EN2) should be driven with a fast rise time (typically <10 ns) and a slower fall time (typically >10 ns) to prevent shoot-through currents.