-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 4-Input NOR Gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4002M96G4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4002M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002M96G4
Texas Instruments
High Speed CMOS Logic Dual 4-Input NOR Gates 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4002M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4002MT | Texas Instruments | $0.4080 | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | CD74HC4002M96G4 vs CD74HC4002MT |
MM74HC4002M | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | CD74HC4002M96G4 vs MM74HC4002M |
SN74HC4002D | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | CD74HC4002M96G4 vs SN74HC4002D |
74HC4002DB,118 | NXP Semiconductors | Check for Price | 74HC(T)4002 - Dual 4-input NOR gate SSOP1 14-Pin | CD74HC4002M96G4 vs 74HC4002DB,118 |
935187440118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | CD74HC4002M96G4 vs 935187440118 |
MC74HC4002D | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | CD74HC4002M96G4 vs MC74HC4002D |
MC74HC4002DDR2 | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, SOIC-14 | CD74HC4002M96G4 vs MC74HC4002DDR2 |
SN74HC4002DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14 | CD74HC4002M96G4 vs SN74HC4002DR-00 |