Part Details for CD74HC4002EX by Harris Semiconductor
Results Overview of CD74HC4002EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4002EX Information
CD74HC4002EX by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC4002EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NOR,HC-CMOS,DIP,14PIN,PLASTIC | 23 |
|
$0.5500 / $0.6600 | Buy Now |
|
Rochester Electronics | HIGH SPEED CMOS LOGIC Dual 4-INPUT NOR GATE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.0737 / $0.1189 | Buy Now |
Part Details for CD74HC4002EX
CD74HC4002EX CAD Models
CD74HC4002EX Part Data Attributes
|
CD74HC4002EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002EX
Harris Semiconductor
NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.24 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC4002EX
This table gives cross-reference parts and alternative options found for CD74HC4002EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HC4002J-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | CD74HC4002EX vs SN54HC4002J-00 |
MM74HC4002N | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | CD74HC4002EX vs MM74HC4002N |
MC74HC4002ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | CD74HC4002EX vs MC74HC4002ND |
MC54HC4002JD | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC4002EX vs MC54HC4002JD |
MC54HC4002J | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | CD74HC4002EX vs MC54HC4002J |
M54HC4002D1 | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD74HC4002EX vs M54HC4002D1 |
TC74HC4002AP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | CD74HC4002EX vs TC74HC4002AP |
MM54HC4002J | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD74HC4002EX vs MM54HC4002J |