Part Details for CD74HC367M96E4 by Rochester Electronics LLC
Results Overview of CD74HC367M96E4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC367M96E4 Information
CD74HC367M96E4 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC367M96E4
CD74HC367M96E4 CAD Models
CD74HC367M96E4 Part Data Attributes
|
CD74HC367M96E4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC367M96E4
Rochester Electronics LLC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 160 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HC367M96E4
This table gives cross-reference parts and alternative options found for CD74HC367M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC367M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC367D,652 | Nexperia | $0.2688 | 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin | CD74HC367M96E4 vs 74HC367D,652 |
SN74HC367DE4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HC367M96E4 vs SN74HC367DE4 |
SN74HC367D-00 | Texas Instruments | Check for Price | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 | CD74HC367M96E4 vs SN74HC367D-00 |
CD74HC367MT | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 | CD74HC367M96E4 vs CD74HC367MT |
SN74HC367DTE4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HC367M96E4 vs SN74HC367DTE4 |
MC74HC367AD | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | CD74HC367M96E4 vs MC74HC367AD |