Part Details for CD74HC366M by Rochester Electronics LLC
Results Overview of CD74HC366M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC366M Information
CD74HC366M by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC366M
CD74HC366M CAD Models
CD74HC366M Part Data Attributes
|
CD74HC366M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC366M
Rochester Electronics LLC
HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC366M
This table gives cross-reference parts and alternative options found for CD74HC366M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC366M | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,SINGLE,6-BIT,HC-CMOS,SOP,16PIN,PLASTIC | CD74HC366M vs CD74HC366M |
MC74HC366AD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | CD74HC366M vs MC74HC366AD |
CD74HC366M | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 | CD74HC366M vs CD74HC366M |
HD74HC366RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | CD74HC366M vs HD74HC366RPEL |
HD74HC366RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | CD74HC366M vs HD74HC366RP-EL |
933714680652 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | CD74HC366M vs 933714680652 |
HD74HC366RP | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | CD74HC366M vs HD74HC366RP |
MC74HC366AD | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | CD74HC366M vs MC74HC366AD |
HD74HC366RP-EL | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | CD74HC366M vs HD74HC366RP-EL |
GD74HC366D | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, DSO-16 | CD74HC366M vs GD74HC366D |