-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC259E by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33063-5-ND
|
DigiKey | IC D-TYPE ADDR 1:8 16-PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6402 In Stock |
|
$0.5810 / $1.2300 | Buy Now |
DISTI #
595-CD74HC259E
|
Mouser Electronics | Latches High Speed CMOS 8-Bi t Add Latch RoHS: Compliant | 658 |
|
$0.5280 / $0.9800 | Buy Now |
DISTI #
CD74HC259E
|
TME | IC: digital, 8bit,latch, 2÷6VDC, THT, DIP16, -55÷125°C, tube, HC Min Qty: 1 | 243 |
|
$0.7499 / $1.2824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC259E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC259E
Texas Instruments
High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC259E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC259E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC259E | General Electric Solid State | Check for Price | FF/Latch, | CD74HC259E vs CD74HC259E |
CD74HC259E | RCA | Check for Price | D Latch, 1-Func, 8-Bit, CMOS, PDIP16, | CD74HC259E vs CD74HC259E |
The CD74HC259E can operate at frequencies up to 40 MHz.
The CD74HC259E requires a single power supply voltage (VCC) of 2.0 to 6.0 volts, and it is recommended to decouple the power supply with a 0.1 μF capacitor.
The propagation delay time for the CD74HC259E is typically around 10 ns, but it can vary depending on the operating frequency and voltage.
Yes, the CD74HC259E can operate at 3.3V, but the output voltage levels may not be compatible with 3.3V systems. It's recommended to use a level translator or a voltage regulator to ensure compatibility.
The enable inputs (E1 and E2) are active-low, meaning that they must be pulled low to enable the device. It's recommended to tie the enable inputs to VCC or GND through a resistor to ensure proper operation.