Part Details for CD74HC11M96E4 by Rochester Electronics LLC
Results Overview of CD74HC11M96E4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC11M96E4 Information
CD74HC11M96E4 by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC11M96E4
CD74HC11M96E4 CAD Models
CD74HC11M96E4 Part Data Attributes
|
CD74HC11M96E4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC11M96E4
Rochester Electronics LLC
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HC11M96E4
This table gives cross-reference parts and alternative options found for CD74HC11M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC11M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM54HC11J | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, DIP-14 | CD74HC11M96E4 vs MM54HC11J |
SN54AS21FK | Texas Instruments | Check for Price | AS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | CD74HC11M96E4 vs SN54AS21FK |
SN74HC11DRE4 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | CD74HC11M96E4 vs SN74HC11DRE4 |
74F11SCX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | CD74HC11M96E4 vs 74F11SCX |
M54HC11F1R | STMicroelectronics | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | CD74HC11M96E4 vs M54HC11F1R |
SN74AS21DRG4 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC11M96E4 vs SN74AS21DRG4 |
SN74HC11DBRG4 | Rochester Electronics LLC | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | CD74HC11M96E4 vs SN74HC11DBRG4 |
MC54HC11J | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 | CD74HC11M96E4 vs MC54HC11J |
SN54HC11FKR | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | CD74HC11M96E4 vs SN54HC11FKR |
SN74HC11FHP4 | Rochester Electronics LLC | Check for Price | AND Gate | CD74HC11M96E4 vs SN74HC11FHP4 |