Part Details for CD74HC112NSRG4 by Texas Instruments
Results Overview of CD74HC112NSRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC112NSRG4 Information
CD74HC112NSRG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC112NSRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1474 |
|
RFQ |
Part Details for CD74HC112NSRG4
CD74HC112NSRG4 CAD Models
CD74HC112NSRG4 Part Data Attributes
|
CD74HC112NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC112NSRG4
Texas Instruments
HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 23 MHz |
Alternate Parts for CD74HC112NSRG4
This table gives cross-reference parts and alternative options found for CD74HC112NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC112NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LS112FP-E | Renesas Electronics Corporation | Check for Price | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA | CD74HC112NSRG4 vs HD74LS112FP-E |
SN54LS174J | Motorola Mobility LLC | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD74HC112NSRG4 vs SN54LS174J |
SN54LS112AFKR | Texas Instruments | Check for Price | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 | CD74HC112NSRG4 vs SN54LS112AFKR |
TC74AC112F(TP1) | Toshiba America Electronic Components | Check for Price | IC AC SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | CD74HC112NSRG4 vs TC74AC112F(TP1) |
74HCT112PW-T | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch | CD74HC112NSRG4 vs 74HCT112PW-T |
74HC75DB,112 | Nexperia | Check for Price | 74HC75 - Quad bistable transparant latch@en-us SSOP1 16-Pin | CD74HC112NSRG4 vs 74HC75DB,112 |
SN74HC259DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16 | CD74HC112NSRG4 vs SN74HC259DR-00 |
54LS259/BFAJC | Motorola Semiconductor Products | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | CD74HC112NSRG4 vs 54LS259/BFAJC |
HD74HC75FP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA | CD74HC112NSRG4 vs HD74HC75FP |
TC74AC112FN-ELP | Toshiba America Electronic Components | Check for Price | IC AC SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch | CD74HC112NSRG4 vs TC74AC112FN-ELP |