-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC283M96 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74AC283M96CT-ND
|
DigiKey | IC 4BIT BINARY FILL ADDER 16SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7696 / $0.8065 | Buy Now |
DISTI #
595-CD74AC283M96
|
Mouser Electronics | Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry A 595-CD74AC283M RoHS: Compliant | 4890 |
|
$0.7630 / $1.6400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC283M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC283M96
Texas Instruments
4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.075 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 228 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74AC283M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC283M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC283M | Texas Instruments | $0.5140 | 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | CD74AC283M96 vs CD74AC283M |
CD74AC283M | Ge Solid State | Check for Price | Adder/Subtractor, AC Series, 4-Bit, CMOS, PDSO16, | CD74AC283M96 vs CD74AC283M |
TC74AC283FN-ELP | Toshiba America Electronic Components | Check for Price | IC AC SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | CD74AC283M96 vs TC74AC283FN-ELP |
TC74AC283FN | Toshiba America Electronic Components | Check for Price | IC AC SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit | CD74AC283M96 vs TC74AC283FN |
CD74AC283MG4 | Texas Instruments | Check for Price | AC SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74AC283M96 vs CD74AC283MG4 |
CD74AC283ME4 | Texas Instruments | Check for Price | 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | CD74AC283M96 vs CD74AC283ME4 |
CD74AC283M96E4 | Texas Instruments | Check for Price | AC SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74AC283M96 vs CD74AC283M96E4 |
CD74AC283MX | Ge Solid State | Check for Price | Adder/Subtractor, AC Series, 4-Bit, CMOS, PDSO16, | CD74AC283M96 vs CD74AC283MX |
The recommended operating voltage range for the CD74AC283M96 is 2.0V to 5.5V.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended operating temperature range of -40°C to 85°C, and that the device is properly heat-sinked to prevent overheating.
The maximum clock frequency that the CD74AC283M96 can handle is 100 MHz.
The CD74AC283M96 is a CMOS device, and it can be interfaced with other logic families such as TTL, ECL, or other CMOS devices. However, ensure that the voltage levels and current requirements are compatible between the devices.
The power consumption of the CD74AC283M96 depends on the operating frequency and voltage. At a frequency of 50 MHz and a voltage of 5V, the typical power consumption is around 150 mW.