-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC244M96G4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 212 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 18 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 12 |
|
$1.2600 / $1.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC244M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC244M96G4
Texas Instruments
Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 93 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74AC244M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC244M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACQ244SCX | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74AC244M96G4 vs 74ACQ244SCX |
MC74AC244DWR2 | Motorola Mobility LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | CD74AC244M96G4 vs MC74AC244DWR2 |
CD74AC244M | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74AC244M96G4 vs CD74AC244M |
HD74AC244RP | Renesas Electronics Corporation | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | CD74AC244M96G4 vs HD74AC244RP |
74ACQ244SCX | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74AC244M96G4 vs 74ACQ244SCX |
74ACQ244SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74AC244M96G4 vs 74ACQ244SC |
CD74AC244MG4 | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | CD74AC244M96G4 vs CD74AC244MG4 |
The maximum frequency of operation for the CD74AC244M96G4 is typically around 100 MHz, but this can vary depending on the specific application, load, and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths, avoiding signal reflections, and using termination resistors when necessary. Additionally, ensure that the power supply is clean and stable, and that the device is operated within its recommended operating conditions.
Yes, the CD74AC244M96G4 can be used as a level translator between different voltage domains, but ensure that the input voltage levels are within the recommended range for the device. Additionally, consider the voltage translation requirements and any necessary level-shifting or voltage-regulation components.
The typical power consumption of the CD74AC244M96G4 is around 20-30 mW, depending on the operating frequency, load, and input voltage. However, this can vary depending on the specific application and operating conditions.
Yes, follow proper PCB layout and routing guidelines for high-speed digital signals, such as minimizing trace lengths, avoiding signal reflections, and keeping power and ground planes close to the device. Additionally, ensure that the device is properly decoupled and that the power supply is clean and stable.