Datasheets
CD54HC4002F/3A by:

NOR Gate, CMOS, CDIP14

Part Details for CD54HC4002F/3A by RCA

Results Overview of CD54HC4002F/3A by RCA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

CD54HC4002F/3A Information

CD54HC4002F/3A by RCA is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Part Details for CD54HC4002F/3A

CD54HC4002F/3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD54HC4002F/3A Part Data Attributes

CD54HC4002F/3A RCA
Buy Now Datasheet
Compare Parts:
CD54HC4002F/3A RCA NOR Gate, CMOS, CDIP14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RCA SOLID STATE
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 30 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC4002F/3A by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC4002F/3A by RCA

Select Manufacturer
Which Manufacturer of CD54HC4002F/3A would you like to use for your alert(s)?
  • Please alert me when CD54HC4002F/3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC4002F/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC4002F/3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC4002F/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC4002F/3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC4002F/3A by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: