Part Details for CD54HC4002F/3 by Harris Semiconductor
Results Overview of CD54HC4002F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC4002F/3 Information
CD54HC4002F/3 by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD54HC4002F/3
CD54HC4002F/3 CAD Models
CD54HC4002F/3 Part Data Attributes
|
CD54HC4002F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC4002F/3
Harris Semiconductor
NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4002F/3
This table gives cross-reference parts and alternative options found for CD54HC4002F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4002F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4002N | NXP Semiconductors | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, SOT-27-1, DIP-14 | CD54HC4002F/3 vs 74HC4002N |
933668840652 | NXP Semiconductors | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, SOT-27-1, DIP-14 | CD54HC4002F/3 vs 933668840652 |
8404401CX | National Semiconductor Corporation | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 | CD54HC4002F/3 vs 8404401CX |
MC54HC4002JD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD54HC4002F/3 vs MC54HC4002JD |
8404401CX | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD54HC4002F/3 vs 8404401CX |
SN74HC4002N-10 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | CD54HC4002F/3 vs SN74HC4002N-10 |
MM54HC4002J | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD54HC4002F/3 vs MM54HC4002J |
SN74HC4002N | Texas Instruments | Check for Price | Dual 4-Input Positive-NOR Gates 14-PDIP -40 to 85 | CD54HC4002F/3 vs SN74HC4002N |
SN54HC4002J | Texas Instruments | Check for Price | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | CD54HC4002F/3 vs SN54HC4002J |
M74HC4002F1 | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | CD54HC4002F/3 vs M74HC4002F1 |