Part Details for CD54HC244F3A by Harris Semiconductor
Results Overview of CD54HC244F3A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC244F3A Information
CD54HC244F3A by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HC244F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,CERAMIC | 25 |
|
$12.2967 / $18.9180 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,CERAMIC | 1 |
|
$14.2800 | Buy Now |
Part Details for CD54HC244F3A
CD54HC244F3A CAD Models
CD54HC244F3A Part Data Attributes
|
CD54HC244F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC244F3A
Harris Semiconductor
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD54HC244F3A
This table gives cross-reference parts and alternative options found for CD54HC244F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC244F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC244F | Texas Instruments | $3.3667 | Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125 | CD54HC244F3A vs CD54HC244F |
GD74HC244 | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, DIP-20 | CD54HC244F3A vs GD74HC244 |
M74HC244-1P | Mitsubishi Electric | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | CD54HC244F3A vs M74HC244-1P |
8409601RX | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD54HC244F3A vs 8409601RX |
MC74HC244AN | Rochester Electronics LLC | Check for Price | Bus Driver, | CD54HC244F3A vs MC74HC244AN |
74HC244N | National Semiconductor Corporation | Check for Price | Bus Driver | CD54HC244F3A vs 74HC244N |
74HC244NB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | CD54HC244F3A vs 74HC244NB |
CD54HC244F | General Electric Solid State | Check for Price | Bus Driver/Transceiver, | CD54HC244F3A vs CD54HC244F |
GD54HC244J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | CD54HC244F3A vs GD54HC244J |