Part Details for CD54HC244F/3 by Harris Semiconductor
Results Overview of CD54HC244F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC244F/3 Information
CD54HC244F/3 by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD54HC244F/3
CD54HC244F/3 CAD Models
CD54HC244F/3 Part Data Attributes
|
CD54HC244F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC244F/3
Harris Semiconductor
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T20 | |
Length | 26.92 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD54HC244F/3
This table gives cross-reference parts and alternative options found for CD54HC244F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC244F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC244F | Texas Instruments | $3.3667 | Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125 | CD54HC244F/3 vs CD54HC244F |
GD74HC244 | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, DIP-20 | CD54HC244F/3 vs GD74HC244 |
M74HC244-1P | Mitsubishi Electric | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | CD54HC244F/3 vs M74HC244-1P |
8409601RX | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD54HC244F/3 vs 8409601RX |
MC74HC244AN | Rochester Electronics LLC | Check for Price | Bus Driver, | CD54HC244F/3 vs MC74HC244AN |
74HC244N | National Semiconductor Corporation | Check for Price | Bus Driver | CD54HC244F/3 vs 74HC244N |
74HC244NB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | CD54HC244F/3 vs 74HC244NB |
CD54HC244F | General Electric Solid State | Check for Price | Bus Driver/Transceiver, | CD54HC244F/3 vs CD54HC244F |
GD54HC244J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | CD54HC244F/3 vs GD54HC244J |