Part Details for CD4579A by Microchip Technology Inc
Results Overview of CD4579A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4579A Information
CD4579A by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD4579A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3190
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD4579A RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1800 / $14.7400 | Buy Now |
DISTI #
150-CD4579A-ND
|
DigiKey | DIODE ZENER 6.4V DIE Min Qty: 111 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7401 | Buy Now |
DISTI #
CD4579A
|
Avnet Americas | Diode Zener Single 6.4V 5% 2-Pin Chip - Bulk (Alt: CD4579A) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2768 / $14.1750 | Buy Now |
DISTI #
CD4579A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$15.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $29.2200 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.8300 / $16.2000 | Buy Now |
|
ES Components | Microsemi/CDI CD4579A BARE DIE | 24 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9500 / $29.2200 | Buy Now |
Part Details for CD4579A
CD4579A CAD Models
CD4579A Part Data Attributes
|
CD4579A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4579A
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 0.032 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |