Part Details for CD4543BMW/883B by National Semiconductor Corporation
Results Overview of CD4543BMW/883B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4543BMW/883B Information
CD4543BMW/883B by National Semiconductor Corporation is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1524AL883B | Texas Instruments | Advanced Regulating Pulse Width Modulators 20-LCCC -55 to 125 | |
UC1525BJ883B | Texas Instruments | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | |
UC1527AJ883B | Texas Instruments | Regulating Pulse Width Modulators 16-CDIP -55 to 125 |
Part Details for CD4543BMW/883B
CD4543BMW/883B CAD Models
CD4543BMW/883B Part Data Attributes
|
CD4543BMW/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4543BMW/883B
National Semiconductor Corporation
IC,LCD DISPLAY DRIVER,7-SEG,0-BP,CMOS,FP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
Category CO2 Kg | 504 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2011-06-20 | |
Display Mode | SEGMENT | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Number of Segments | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |