-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4543BMT by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32051-1-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.4963 / $1.0400 | Buy Now |
|
Rochester Electronics | CD4543B CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.3686 / $0.5945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4543BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4543BMT
Texas Instruments
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4543BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4543BM | Texas Instruments | $0.3107 | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | CD4543BMT vs CD4543BM |
HCF4056M013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | CD4543BMT vs HCF4056M013TR |
CD4543BMTE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | CD4543BMT vs CD4543BMTE4 |
HCF4543M013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | CD4543BMT vs HCF4543M013TR |
HEF4543BT,652 | NXP Semiconductors | Check for Price | HEF4543B - BCD to 7-segment latch/decoder/driver SOP 16-Pin | CD4543BMT vs HEF4543BT,652 |
HEF4543BTD-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | CD4543BMT vs HEF4543BTD-T |
CD4543BME4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | CD4543BMT vs CD4543BME4 |
HEF4543BTD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | CD4543BMT vs HEF4543BTD |
933373300653 | Nexperia | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BMT vs 933373300653 |
CD4543BMG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | CD4543BMT vs CD4543BMG4 |
The recommended operating voltage range for the CD4543BMT is 4.5V to 15.5V, although the device can operate with a minimum voltage of 3V.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Additionally, connect the VEE pin to a stable voltage source or ground, depending on the application.
The CD4543BMT can operate up to 100 kHz, but the maximum frequency of operation depends on the specific application and the values of the external components.
The values of the external resistors and capacitors depend on the specific application, desired frequency, and output voltage. Refer to the datasheet and application notes for guidance on selecting the correct values.
Yes, the CD4543BMT is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing. However, it's essential to follow proper design and layout guidelines to ensure the device operates within its specified parameters.