-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual BCD Up-Counter 16-SOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4518BNSR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4518BNSR-ND
|
DigiKey | IC BCD COUNTER DUAL 4-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7870 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-14157-1-ND
|
DigiKey | IC BCD COUNTER DUAL 4-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1066 In Stock |
|
$0.2207 / $0.5300 | Buy Now |
DISTI #
595-CD4518BNSR
|
Mouser Electronics | Counter ICs Dual BCD Up RoHS: Compliant | 2000 |
|
$0.2200 / $0.5300 | Buy Now |
DISTI #
86277176
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOP T/R RoHS: Compliant Min Qty: 1302 Package Multiple: 1 Date Code: 1001 | Americas - 5360 |
|
$0.2153 / $0.2881 | Buy Now |
DISTI #
86277750
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOP T/R RoHS: Compliant Min Qty: 1302 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$0.2153 / $0.2881 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Rochester Electronics | CD4518B CMOS Dual BCD Up-Counter RoHS: Compliant Status: Active Min Qty: 1 | 7870 |
|
$0.1722 / $0.2777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4518BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4518BNSR
Texas Instruments
CMOS Dual BCD Up-Counter 16-SOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 230 ns | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 4 MHz |
This table gives cross-reference parts and alternative options found for CD4518BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4518BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4518BPWR | Texas Instruments | $0.1622 | CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125 | CD4518BNSR vs CD4518BPWR |
CD4518BNSRE4 | Rochester Electronics LLC | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, SOP-16 | CD4518BNSR vs CD4518BNSRE4 |
CD4518BD3 | Intersil Corporation | Check for Price | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | CD4518BNSR vs CD4518BD3 |
HEF4518BT | Nexperia | Check for Price | Decade Counter | CD4518BNSR vs HEF4518BT |
CD4518BD | Harris Semiconductor | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | CD4518BNSR vs CD4518BD |
CD4518BKMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 | CD4518BNSR vs CD4518BKMSR |
4518BDM | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, DIP-16 | CD4518BNSR vs 4518BDM |
CD4518BFMSH | Harris Semiconductor | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | CD4518BNSR vs CD4518BFMSH |
CD4518BMJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 | CD4518BNSR vs CD4518BMJ |
5962R9666901V9X | Harris Semiconductor | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, | CD4518BNSR vs 5962R9666901V9X |
The CD4518BNSR can handle clock frequencies up to 10 MHz, but it's recommended to limit it to 5 MHz for reliable operation.
To ensure proper reset, connect the RST pin to VCC through a 1 kΩ resistor and a 10 nF capacitor to ground. This will provide a reliable power-on reset.
The recommended operating voltage range for the CD4518BNSR is 4.5 V to 5.5 V, with a typical operating voltage of 5 V.
The CD4518BNSR can be interfaced with a microcontroller using a 3-wire serial interface (CLK, DIN, and DOUT). The microcontroller can send data to the CD4518BNSR using the DIN pin, and receive data from the CD4518BNSR using the DOUT pin.
The CD4518BNSR can sink or source up to 1 mA of current per output pin, with a total current limit of 25 mA for all output pins combined.