Part Details for CD4077BK by Harris Semiconductor
Results Overview of CD4077BK by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4077BK Information
CD4077BK by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4077BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4077BK-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14CFP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
207 In Stock |
|
$20.7200 | Buy Now |
DISTI #
87277054
|
Verical | CD4077BK Min Qty: 25 Package Multiple: 1 Date Code: 9301 | Americas - 207 |
|
$19.9250 / $24.9000 | Buy Now |
|
Rochester Electronics | CMOS QUAD 2-INPUT XNOR GATE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 207 |
|
$15.9400 / $19.9200 | Buy Now |
Part Details for CD4077BK
CD4077BK CAD Models
CD4077BK Part Data Attributes
|
CD4077BK
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4077BK
Harris Semiconductor
XNOR Gate, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4077BK
This table gives cross-reference parts and alternative options found for CD4077BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4077BFM | Fairchild Semiconductor Corporation | Check for Price | XNOR Gate, CMOS, CDFP14, | CD4077BK vs 4077BFM |
4077FM | Fairchild Semiconductor Corporation | Check for Price | XNOR Gate, CMOS, CDFP14, | CD4077BK vs 4077FM |