Part Details for CD4073BMW/883B by Texas Instruments
Results Overview of CD4073BMW/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4073BMW/883B Information
CD4073BMW/883B by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4073BMW/883B
CD4073BMW/883B CAD Models
CD4073BMW/883B Part Data Attributes
|
CD4073BMW/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073BMW/883B
Texas Instruments
IC,LOGIC GATE,3 3-INPUT AND,CMOS,FP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4073BMW/883B
This table gives cross-reference parts and alternative options found for CD4073BMW/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BMW/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4073BMW/883 | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,CMOS,FP,14PIN,CERAMIC | CD4073BMW/883B vs CD4073BMW/883 |
CD4073BK3 | Harris Semiconductor | Check for Price | AND Gate, CMOS, CDFP14 | CD4073BMW/883B vs CD4073BK3 |
CD4073BMW/883 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,CMOS,FP,14PIN,CERAMIC | CD4073BMW/883B vs CD4073BMW/883 |