-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4055BE by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3119854
|
Farnell | LOGIC, DECODER/DRVR BCD-7, 16DIP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 817 |
|
$0.9443 / $1.8538 | Buy Now |
DISTI #
296-14275-5-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
998 In Stock |
|
$0.5176 / $1.0100 | Buy Now |
DISTI #
595-CD4055BE
|
Mouser Electronics | LCD Drivers BCD to 7 Segment RoHS: Compliant | 209 |
|
$0.4640 / $1.0100 | Buy Now |
DISTI #
86276728
|
Verical | Decoder/Driver Single 4-to-7 16-Pin PDIP Tube RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 1201 | Americas - 30750 |
|
$0.4449 / $0.6458 | Buy Now |
DISTI #
86277467
|
Verical | Decoder/Driver Single 4-to-7 16-Pin PDIP Tube RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 0401 | Americas - 10525 |
|
$0.4449 / $0.6458 | Buy Now |
DISTI #
86277276
|
Verical | Decoder/Driver Single 4-to-7 16-Pin PDIP Tube RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 0301 | Americas - 10375 |
|
$0.4449 / $0.6458 | Buy Now |
DISTI #
86276525
|
Verical | Decoder/Driver Single 4-to-7 16-Pin PDIP Tube RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 1101 | Americas - 9830 |
|
$0.4449 / $0.6458 | Buy Now |
DISTI #
86276595
|
Verical | Decoder/Driver Single 4-to-7 16-Pin PDIP Tube RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 1001 | Americas - 1575 |
|
$0.4449 / $0.6458 | Buy Now |
|
Rochester Electronics | CD4055B CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 63100 |
|
$0.3559 / $0.5740 | Buy Now |
|
LCSC | 40nA 7 segments 3V18V PDIP-16 LCD Drivers ROHS | 28 |
|
$0.6141 / $1.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4055BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4055BE
Texas Instruments
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Multiplexed Display Capability | NO | |
Number of Bits | 7 | |
Number of Channels | 1 | |
Number of Digits/Characters | 1-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4055BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4055BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4055BE | Intersil Corporation | Check for Price | LIQUID CRYSTAL DISPLAY DRIVER | CD4055BE vs CD4055BE |
The maximum operating frequency of the CD4055BE is typically 1 MHz, but it can vary depending on the specific application and operating conditions.
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
The recommended power-on sequence for the CD4055BE is to apply the power supply voltage (VCC) before applying the clock signal. This helps to prevent unwanted oscillations and ensures proper device operation.
When driving a load with the CD4055BE, it is recommended to consider the output impedance of the device and ensure that the load impedance is compatible. A buffer stage or impedance matching network may be necessary to ensure proper signal integrity.
When designing a PCB layout for the CD4055BE, key considerations include minimizing signal trace lengths, using proper decoupling and bypassing, and ensuring that the device is properly grounded and shielded to minimize noise and electromagnetic interference.