Datasheets
CD4023BPWE4 by: Texas Instruments

4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14

Part Details for CD4023BPWE4 by Texas Instruments

Results Overview of CD4023BPWE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CD4023BPWE4 Information

CD4023BPWE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for CD4023BPWE4

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 450
RFQ

Part Details for CD4023BPWE4

CD4023BPWE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4023BPWE4 Part Data Attributes

CD4023BPWE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4023BPWE4 Texas Instruments 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 250 ns
Propagation Delay (tpd) 250 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for CD4023BPWE4

This table gives cross-reference parts and alternative options found for CD4023BPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CD4023BPWR Texas Instruments $0.1561 Three-channel 3-input 3V-to-18V NAND gate 14-TSSOP -55 to 125 CD4023BPWE4 vs CD4023BPWR
CD4023BPW Texas Instruments $0.2298 Three-channel 3-input 3V-to-18V NAND gate 14-TSSOP -55 to 125 CD4023BPWE4 vs CD4023BPW
CD4023BPWG4 Texas Instruments Check for Price 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 CD4023BPWE4 vs CD4023BPWG4

CD4023BPWE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4023BPWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4023BPWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4023BPWE4 would you like to use for your alert(s)?
  • Please alert me when CD4023BPWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4023BPWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4023BPWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4023BPWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4023BPWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4023BPWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: