-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4020BPWR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31491-1-ND
|
DigiKey | IC BINARY COUNTER 14BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4512 In Stock |
|
$0.1380 / $0.3600 | Buy Now |
DISTI #
595-CD4020BPWR
|
Mouser Electronics | Counter ICs CMOS 14-St Ripple- C arry Binary A 595-CD4020BPW RoHS: Compliant | 5089 |
|
$0.1380 / $0.3600 | Buy Now |
|
LCSC | Falling Edge 3V18V 1 TSSOP-16 Counters Dividers ROHS | 1330 |
|
$0.1637 / $0.3492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4020BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4020BPWR
Texas Instruments
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4020BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4020BPW | Texas Instruments | $0.1696 | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 | CD4020BPWR vs CD4020BPW |
CD4020BPWRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD4020BPWR vs CD4020BPWRE4 |
The recommended operating voltage range for the CD4020BPWR is 3V to 18V.
To ensure proper power supply, connect the VCC pin to a stable voltage source, and the GND pin to a reliable ground connection. Decoupling capacitors may be required to filter out noise and ensure stable operation.
The CD4020BPWR can handle clock frequencies up to 10 MHz.
The CD4020BPWR can be reset by applying a low signal to the MR (Master Reset) pin. The MR pin should be connected to a logic low signal to reset the device.
The propagation delay of the CD4020BPWR is typically around 20-30 ns, but this can vary depending on the operating voltage and temperature.