-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4020BPW by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4020BPW-ND
|
DigiKey | IC BINARY COUNTER 14BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11426 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-32873-5-ND
|
DigiKey | IC BINARY COUNTER 14BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
150 In Stock |
|
$0.5901 / $1.0200 | Buy Now |
DISTI #
85977205
|
Verical | Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 573 Package Multiple: 1 Date Code: 1401 | Americas - 5940 |
|
$0.4515 / $0.6554 | Buy Now |
DISTI #
85975955
|
Verical | Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 573 Package Multiple: 1 Date Code: 0701 | Americas - 2251 |
|
$0.4515 / $0.6554 | Buy Now |
DISTI #
85976594
|
Verical | Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 573 Package Multiple: 1 Date Code: 1101 | Americas - 1695 |
|
$0.4515 / $0.6554 | Buy Now |
DISTI #
85971345
|
Verical | Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 573 Package Multiple: 1 Date Code: 1301 | Americas - 1180 |
|
$0.4515 / $0.6554 | Buy Now |
|
Rochester Electronics | CD4020B CMOS 14-Stage Ripple-Carry Binary Counter/Divider RoHS: Compliant Status: Obsolete Min Qty: 1 | 11426 |
|
$0.3612 / $0.5826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4020BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4020BPW
Texas Instruments
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4020BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4020BPWRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD4020BPW vs CD4020BPWRE4 |
The CD4020BPW can handle clock frequencies up to 10 MHz, but it's recommended to limit it to 5 MHz for reliable operation.
The CD4020BPW requires a single 3-18V power supply, and it's recommended to use a decoupling capacitor (e.g., 0.1uF) between VCC and GND to reduce noise and ensure stable operation.
The CD4020BPW can handle input voltages up to VCC + 0.5V, but it's recommended to limit it to VCC to prevent damage to the device.
The CD4020BPW has an asynchronous reset input (MR) that can be used to reset the device. Applying a low signal to MR will reset the device.
The propagation delay of the CD4020BPW is typically around 20-30ns, but it can vary depending on the operating conditions and clock frequency.