-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40193BNSR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28692-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7757 In Stock |
|
$0.4308 / $0.9700 | Buy Now |
DISTI #
595-CD40193BNSR
|
Mouser Electronics | Counter ICs CMOS Presettable Bin Up/Down Counter RoHS: Compliant | 3492 |
|
$0.4380 / $0.9700 | Buy Now |
|
Quest Components | 2512 |
|
$0.7950 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40193BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40193BNSR
Texas Instruments
CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 240 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 11 MHz |
This table gives cross-reference parts and alternative options found for CD40193BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40193BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF40193BTD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | CD40193BNSR vs HEF40193BTD |
933373490653 | NXP Semiconductors | Check for Price | IC SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter | CD40193BNSR vs 933373490653 |
CD40193BNSRE4 | Texas Instruments | Check for Price | CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125 | CD40193BNSR vs CD40193BNSRE4 |
HEF40193BT,653 | NXP Semiconductors | Check for Price | HEF40193B - 4-bit up/down binary counter SOP 16-Pin | CD40193BNSR vs HEF40193BT,653 |
The CD40193BNSR can handle clock frequencies up to 10 MHz. However, it's recommended to check the specific application and operating conditions to ensure reliable operation.
To ensure proper power and decoupling, use a 5V power supply with a minimum of 10uF decoupling capacitor between VCC and GND, and place it as close to the device as possible. Additionally, use a 0.1uF decoupling capacitor between VCC and GND for each IC.
The maximum input voltage that the CD40193BNSR can handle is 5.5V. Exceeding this voltage may cause damage to the device.
The asynchronous reset input (MR) should be tied to VCC through a pull-up resistor (e.g., 1kΩ) to ensure that the device is not inadvertently reset. When the MR input is low, the device is reset, and all outputs are cleared.
The propagation delay time for the CD40193BNSR is typically around 20-30 ns, depending on the operating conditions and temperature. However, it's recommended to check the specific datasheet and application notes for more detailed information.