Part Details for CD4016BCN by Texas Instruments
Results Overview of CD4016BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4016BCN Information
CD4016BCN by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for CD4016BCN
CD4016BCN CAD Models
CD4016BCN Part Data Attributes
|
CD4016BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BCN
Texas Instruments
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 850 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 22 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4016BCN
This table gives cross-reference parts and alternative options found for CD4016BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4016BDF | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | CD4016BCN vs HEF4016BDF |
MC14066BCPD | Motorola Mobility LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 646-06 | CD4016BCN vs MC14066BCPD |
MC14066BCPD | Motorola Semiconductor Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 646-06 | CD4016BCN vs MC14066BCPD |
933282410652 | NXP Semiconductors | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, SOT-27, DIP-14 | CD4016BCN vs 933282410652 |
MC14016BCL | Motorola Semiconductor Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC. DIP-14 | CD4016BCN vs MC14016BCL |
HEF4016BDB | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | CD4016BCN vs HEF4016BDB |
HEC4066BDB | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | CD4016BCN vs HEC4066BDB |
HEC4016BDB | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | CD4016BCN vs HEC4016BDB |
MC14016BCL | Motorola Mobility LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC. DIP-14 | CD4016BCN vs MC14016BCL |
HEF4016BPB | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | CD4016BCN vs HEF4016BPB |
CD4016BCN Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD4016BCN is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
It is recommended to power up the VDD pin before the VSS pin, and power down the VSS pin before the VDD pin to prevent latch-up and ensure proper operation.
-
The recommended operating voltage range for the CD4016BCN is 5V to 15V, with a typical operating voltage of 10V.
-
To ensure proper biasing, the VDD pin should be connected to a stable voltage source, and the VSS pin should be connected to a stable ground or reference voltage. Additionally, the analog signal should be biased to the midpoint of the supply voltage range.
-
The maximum current rating for the CD4016BCN is typically around 10 mA per switch, but it can vary depending on the specific application and operating conditions.