Part Details for CD4012BD3A by Harris Semiconductor
Results Overview of CD4012BD3A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4012BD3A Information
CD4012BD3A by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4012BD3A
CD4012BD3A CAD Models
CD4012BD3A Part Data Attributes
|
CD4012BD3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4012BD3A
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.94 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4012BD3A
This table gives cross-reference parts and alternative options found for CD4012BD3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012BD3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4023BEX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | CD4012BD3A vs CD4023BEX |
CD4093BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | CD4012BD3A vs CD4093BMN |
M38510/05052BCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD4012BD3A vs M38510/05052BCX |
4012DMQB | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, CMOS, CDIP14, | CD4012BD3A vs 4012DMQB |
7901301CX | Teledyne e2v | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4012BD3A vs 7901301CX |
CD4023BFSR | Harris Semiconductor | Check for Price | NAND Gate, CMOS, CDIP14 | CD4012BD3A vs CD4023BFSR |
7901301CX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD4012BD3A vs 7901301CX |
5962-7704602CA | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD4012BD3A vs 5962-7704602CA |