Part Details for CD4007UBNSR by Texas Instruments
Results Overview of CD4007UBNSR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4007UBNSR Information
CD4007UBNSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4007UBNSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4007UBNSR-ND
|
DigiKey | IC DUAL COMPL PAIR W/INV 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-CD4007UBNSRCT-ND
|
DigiKey | IC DUAL COMPL PAIR W/INV 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1660 In Stock |
|
$0.2590 / $0.6100 | Buy Now |
DISTI #
595-CD4007UBNSR
|
Mouser Electronics | Specialty Function Logic CMOS Dual Comp Pair Plus Inverter RoHS: Compliant | 0 |
|
$0.2500 / $1.3400 | Order Now |
DISTI #
85972424
|
Verical | Complementary Pair Plus Inverter 1-Element CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 1213 Package Multiple: 1 | Americas - 6000 |
|
$0.2310 / $0.3093 | Buy Now |
DISTI #
85972725
|
Verical | Complementary Pair Plus Inverter 1-Element CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 1213 Package Multiple: 1 Date Code: 1201 | Americas - 6000 |
|
$0.2310 / $0.3093 | Buy Now |
|
Rochester Electronics | CD4007UB CMOS dual complementary pair plus inverter RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.1848 / $0.2981 | Buy Now |
Part Details for CD4007UBNSR
CD4007UBNSR CAD Models
CD4007UBNSR Part Data Attributes
|
CD4007UBNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4007UBNSR
Texas Instruments
CMOS dual complementary pair plus inverter 14-SOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CD4007UBNSR
This table gives cross-reference parts and alternative options found for CD4007UBNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007UBNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4007UBTD-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | CD4007UBNSR vs HEF4007UBTD-T |
CD4007CM | Rochester Electronics LLC | Check for Price | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD4007UBNSR vs CD4007CM |
CD4007CM | Fairchild Semiconductor Corporation | Check for Price | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD4007UBNSR vs CD4007CM |
MC14007UBFELG | onsemi | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | CD4007UBNSR vs MC14007UBFELG |
MC14007UBD | onsemi | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14 | CD4007UBNSR vs MC14007UBD |
CD4007UBMTE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4007UBNSR vs CD4007UBMTE4 |
CD4007UBNSR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4007UBNSR is 3V to 15V, although it can operate up to 18V with reduced performance.
-
To handle the high input impedance of the CD4007UBNSR, use a low-impedance signal source, add a buffer stage, or use a pull-down resistor to prevent voltage drift.
-
The maximum frequency of operation for CD4007UBNSR is typically around 1 MHz, but it can be higher depending on the specific application and circuit design.
-
To reduce power consumption in CD4007UBNSR-based circuits, use a lower supply voltage, reduce the clock frequency, or use a power-down mode if available.
-
Yes, CD4007UBNSR can operate in high-temperature environments up to 125°C, but the performance may degrade, and the device may require derating.