Part Details for CD22101F3A by Harris Semiconductor
Results Overview of CD22101F3A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD22101F3A Information
CD22101F3A by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD22101F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD22101F3A-ND
|
DigiKey | IC CROSSPT SW 4X4:2 24-CERDIP Min Qty: 82 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
336 In Stock |
|
$3.7000 | Buy Now |
DISTI #
87277039
|
Verical | CD22101F3A Min Qty: 85 Package Multiple: 1 Date Code: 9401 | Americas - 316 |
|
$3.5625 / $4.4500 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,DUAL,4X4 CROSSPOINT,CMOS,DIP,24PIN,CERAMIC | 33 |
|
$3.7913 / $7.5825 | Buy Now |
|
Rochester Electronics | 4 X4 Crosspoint Switch with Control Memory RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 336 |
|
$2.8500 / $3.5600 | Buy Now |
Part Details for CD22101F3A
CD22101F3A CAD Models
CD22101F3A Part Data Attributes
|
CD22101F3A
Harris Semiconductor
Buy Now
|
Compare Parts:
CD22101F3A
Harris Semiconductor
Cross Point Switch, 2 Func, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 800 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Switch-on Time-Max | 60 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |