Part Details for CD15ED390JO3F by Cornell Dubilier Electronics Inc
Results Overview of CD15ED390JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD15ED390JO3F Information
CD15ED390JO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD15ED390JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0534
|
Newark | Silver Mica Capacitor 39Pf, 500V, 5%, Radial, Capacitance:39Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15ED390JO3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 691 |
|
$1.1800 / $1.6700 | Buy Now |
DISTI #
338-2610-ND
|
DigiKey | CAP MICA 39PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1516 In Stock |
|
$0.7989 / $2.1600 | Buy Now |
DISTI #
598-CD15ED390JO3F
|
Mouser Electronics | Mica Capacitors 39pF 500V 5% RoHS: Compliant | 447 |
|
$0.8420 / $2.1600 | Buy Now |
DISTI #
V36:1790_14690057
|
Arrow Electronics | Cap Mica 39pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2437 | Americas - 200 |
|
$2.0291 / $2.1336 | Buy Now |
DISTI #
70189568
|
RS | Capacitor, Mica, Cap 39pF, Tol 5%, Radial DIPped, 500VDC, LS 5.9mm Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1600 |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 39pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant |
2901 In Stock 5000 Factory Stock |
|
$0.8830 / $1.5520 | Buy Now |
DISTI #
84466883
|
Verical | Cap Mica 39pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 5000 |
|
$0.8805 / $1.2579 | Buy Now |
DISTI #
65009857
|
Verical | Cap Mica 39pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2900 |
|
$1.0976 / $1.8235 | Buy Now |
DISTI #
CD15ED390JO3F
|
TTI | Mica Capacitors 39pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$1.0600 | Buy Now |
DISTI #
CD15ED390JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$0.9200 / $1.3200 | Buy Now |
Part Details for CD15ED390JO3F
CD15ED390JO3F CAD Models
CD15ED390JO3F Part Data Attributes
|
CD15ED390JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15ED390JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for CD15ED390JO3F
This table gives cross-reference parts and alternative options found for CD15ED390JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15ED390JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD15ED390JO3 | Cornell Dubilier Electronics Inc | $1.5019 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount, 4517, RADIAL LEADED | CD15ED390JO3F vs CD15ED390JO3 |
CMR05E390JODM | Cornell Dubilier Electronics Inc | $10.6082 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount, 4517, RADIAL LEADED | CD15ED390JO3F vs CMR05E390JODM |
CD17ED390JO3F | Cornell Dubilier Electronics Inc | $2.3880 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT | CD15ED390JO3F vs CD17ED390JO3F |
CD15ED390JO3F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CD15ED390JO3F is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CD15ED390JO3F capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The derating curve for the CD15ED390JO3F is typically provided by the manufacturer upon request. It shows the reduction in capacitance as a function of temperature and voltage.
-
Yes, the CD15ED390JO3F is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
The shelf life of the CD15ED390JO3F is typically 2 years from the date of manufacture, but it's recommended to follow the manufacturer's storage guidelines to ensure the capacitor remains within specifications.