Part Details for CD15CD150JO3F by Cornell Dubilier Electronics Inc
Results Overview of CD15CD150JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD15CD150JO3F Information
CD15CD150JO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD15CD150JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0516
|
Newark | Silver Mica Capacitor 15Pf, 500V, 5%, Radial, Capacitance:15Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15CD150JO3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$1.1600 / $1.8000 | Buy Now |
DISTI #
338-2618-ND
|
DigiKey | CAP MICA 15PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1224 In Stock |
|
$1.3619 / $3.1800 | Buy Now |
DISTI #
598-CD15CD150JO3F
|
Mouser Electronics | Mica Capacitors 15pF 500V 5% RoHS: Compliant | 1166 |
|
$1.1000 / $2.8300 | Buy Now |
DISTI #
V36:1790_07466223
|
Arrow Electronics | Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 | Americas - 205 |
|
$0.8889 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 15pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
455 In Stock 236 Factory Stock |
|
$0.8700 / $1.5360 | Buy Now |
DISTI #
51593190
|
Verical | Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1907 | Americas - 400 |
|
$1.1960 / $2.0020 | Buy Now |
DISTI #
84349275
|
Verical | Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2240 | Americas - 205 |
|
$1.2080 / $1.8500 | Buy Now |
DISTI #
87832745
|
Verical | Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$1.2453 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
DISTI #
CD15CD150JO3F
|
TTI | Mica Capacitors 15pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1900 In Stock |
|
$1.0100 / $1.2700 | Buy Now |
Part Details for CD15CD150JO3F
CD15CD150JO3F CAD Models
CD15CD150JO3F Part Data Attributes
|
CD15CD150JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD150JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000015uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for CD15CD150JO3F
This table gives cross-reference parts and alternative options found for CD15CD150JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15CD150JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD15CD150JO1F | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Mica, | CD15CD150JO3F vs CD15CD150JO1F |
CD15CD150JO3F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 5 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
Yes, the CD15CD150JO3F is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the capacitor to prevent mechanical stress and damage.
-
The CD15CD150JO3F has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's not recommended for use in extremely high-humidity environments without proper protection or encapsulation.
-
The derating curve for the CD15CD150JO3F can be obtained from Cornell Dubilier Electronics Inc or through their authorized distributors. In general, the capacitor's capacitance and voltage rating will decrease as the operating temperature increases.
-
Yes, the CD15CD150JO3F is suitable for use in DC-DC converter applications due to its low equivalent series resistance (ESR) and high ripple current rating. However, it's essential to ensure the capacitor is properly sized and selected for the specific application requirements.