-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.80 X 1.20 MM, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD143A-SR3.3 by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T1987
|
Newark | Esd Protection Device, 3.3V, Sot-143-4, Clamping Voltage Vc Max:8.2V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Cd143A Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Bourns CD143A-SR3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16342 |
|
$0.5980 / $1.0600 | Buy Now |
DISTI #
CD143A-SR3.3CT-ND
|
DigiKey | TVS DIODE 3.3VWM 7VC SOT143 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30616 In Stock |
|
$0.3438 / $0.6900 | Buy Now |
DISTI #
CD143A-SR3.3
|
Avnet Americas | ESD Protection Device, 8.2 V, SOT-143, 4 Pins, 3.3 V - Tape and Reel (Alt: CD143A-SR3.3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3249 / $0.3469 | Buy Now |
DISTI #
55T1987
|
Avnet Americas | ESD Protection Device, 8.2 V, SOT-143, 4 Pins, 3.3 V - Bulk (Alt: 55T1987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.9970 | Buy Now |
DISTI #
652-CD143A-SR3.3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOT 143 3.3V 300W ESD & Latch up Prot. RoHS: Compliant | 18844 |
|
$0.3430 / $0.6900 | Buy Now |
DISTI #
V72:2272_06246888
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 185 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2125 Container: Cut Strips | Americas - 1989 |
|
$0.3692 / $0.4468 | Buy Now |
DISTI #
70154679
|
RS | Steering Diode Array capable of handling Ipp of 12A voltage of 3.3V Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14413 |
|
$0.4880 / $0.6970 | Buy Now |
|
Onlinecomponents.com | ESD Suppressors / TVS Diodes - 3.3V - 300W - 4-Pin(3+Tab) - SOT-143 - Surface Mount. RoHS: Compliant |
21400 In Stock |
|
$0.3252 / $0.3678 | Buy Now |
DISTI #
70813219
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2327 | Americas - 21000 |
|
$0.3885 / $0.4327 | Buy Now |
DISTI #
59382823
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 185 Package Multiple: 1 Date Code: 2125 | Americas - 1989 |
|
$0.4299 / $0.4441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD143A-SR3.3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD143A-SR3.3
Bourns Inc
Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.80 X 1.20 MM, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2.80 X 1.20 MM, ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3.5 V | |
Breakdown Voltage-Nom | 3.5 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the CD143A-SR3.3 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure the CD143A-SR3.3 operates within its specified temperature range, provide adequate heat sinking, avoid overcrowding the PCB, and ensure good airflow around the device. Additionally, consider using thermal interface materials and heat sinks to reduce thermal resistance.
To minimize EMI, use a shielded enclosure, keep the input and output cables short and twisted, and use EMI filters or common-mode chokes on the input and output lines. Additionally, consider using a metal can or shielded package for the CD143A-SR3.3.
The CD143A-SR3.3 is a commercial-grade device, but Bourns Inc offers high-reliability versions of the device that meet the requirements of aerospace and defense applications. Contact Bourns Inc for more information on their high-reliability products.
To troubleshoot issues with the CD143A-SR3.3, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for noise, ringing, or oscillations on the input and output lines.