Part Details for CCR06CG103FR by KEMET Corporation
Results Overview of CCR06CG103FR by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCR06CG103FR Information
CCR06CG103FR by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CCR06CG103FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG103FR
|
Avnet Americas | Cap Ceramic 0.01uF 50V C0G 1% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR06CG103FR) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $6.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 61 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.01 UF, THROUGH HOLE MOUNT | 575 |
|
$2.3880 / $5.9700 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.01 UF, THROUGH HOLE MOUNT | 68 |
|
$9.7327 / $11.8370 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.01 UF, THROUGH HOLE MOUNT | 48 |
|
$4.9000 / $10.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.01 UF, THROUGH HOLE MOUNT | 30 |
|
$3.9800 / $5.9700 | Buy Now |
Part Details for CCR06CG103FR
CCR06CG103FR CAD Models
CCR06CG103FR Part Data Attributes
|
CCR06CG103FR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG103FR
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/36 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG103FR
This table gives cross-reference parts and alternative options found for CCR06CG103FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG103FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCR06CG103FP | Kyocera AVX Components | $11.0691 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | CCR06CG103FR vs CCR06CG103FP |
CCR06CG103FMV | Kyocera AVX Components | $11.0691 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | CCR06CG103FR vs CCR06CG103FMV |
CCR06CG103FSV | Kyocera AVX Components | $11.1657 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | CCR06CG103FR vs CCR06CG103FSV |
C062C103F5G5CA | KEMET Corporation | $4.4575 | Ceramic Molded Radial Capacitors / Standard; Capacitance [nom]: 0.01uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-1%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.290" x 0.290" x 0.090"; Container: Bag; Qty per Container: 100 | CCR06CG103FR vs C062C103F5G5CA |
CCR06CG103FRV | KEMET Corporation | $5.1460 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | CCR06CG103FR vs CCR06CG103FRV |
C062C103F5G5TA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CCR06CG103FR vs C062C103F5G5TA7293 |
CCR06CG103FM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | CCR06CG103FR vs CCR06CG103FM |
CCR06CG103FSV | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | CCR06CG103FR vs CCR06CG103FSV |
C062C103F5G5CA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CCR06CG103FR vs C062C103F5G5CA7293 |
CCR06CG103FS | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | CCR06CG103FR vs CCR06CG103FS |
CCR06CG103FR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CCR06CG103FR is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the CCR06CG103FR is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the CCR06CG103FR is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The CCR06CG103FR has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking.
-
Yes, the CCR06CG103FR is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.