-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC3-4805SF-E by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3276-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1001 In Stock |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
967-CC3-4805SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 5V 0.6A RoHS: Compliant | 8 |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
70177167
|
RS | DC-DC Converter, Out 5VDC, In 48VDC, Thru-Hole, Open-Frame, Commercial, 3W, 1 Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1700 / $12.5400 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 3W - Vin: 48V - Vout: 5V - Thru-Hole DIP Package RoHS: Compliant |
50 In Stock |
|
$10.4200 / $13.8000 | Buy Now |
DISTI #
CC3-4805SF-E
|
TME | Converter: DC/DC, 3W, Uin: 48VDC, Uout: 5VDC, Iout: 600mA, DIP7, THT Min Qty: 1 | 0 |
|
$11.0200 / $11.3000 | RFQ |
DISTI #
CC3-4805SF-E
|
IBS Electronics | DC-DC CONVERTERS ON-BOARD TYPE OUTPUT: 3W 5V ISOLATED TYPE OPTION: DIP TYPE Min Qty: 1 Package Multiple: 1 | 50 |
|
$13.5460 / $17.9400 | Buy Now |
DISTI #
000000000005398321
|
Sager | Isolated DC/DC Converters - Through Hole 3W 5V 0.6A Min Qty: 1 | 0 |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
CC3-4805SF-E
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 446 |
|
$7.5600 / $11.9000 | Buy Now |
|
Master Electronics | Single Output DC-DC Converter - 3W - Vin: 48V - Vout: 5V - Thru-Hole DIP Package RoHS: Compliant |
50 In Stock |
|
$10.4200 / $13.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC3-4805SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC3-4805SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |
The recommended input fuse rating is 2A slow-blow type, but it's recommended to consult the datasheet and application notes for specific requirements.
The CC3-4805SF-E is rated for operation up to 71°C, but derating is required above 50°C. Consult the datasheet for thermal derating curves and application notes for high-temperature operation.
The CC3-4805SF-E requires a minimum load of 10% of the maximum rated output current to maintain regulation and stability.
Yes, the CC3-4805SF-E can be paralleled for higher output current, but it's recommended to consult the datasheet and application notes for specific guidelines and precautions.
The typical efficiency of the CC3-4805SF-E is around 85-90% depending on the input voltage and output load.