-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2510F16RHHT by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CC2510F16RHHTCT-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 36VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$3.8433 / $6.0700 | Buy Now |
DISTI #
595-CC2510F16RHHT
|
Mouser Electronics | RF System on a Chip - SoC 2.4GHz Radio Trnscvr 8051 MCU A 595-CC2510F16RHHR RoHS: Compliant | 0 |
|
$3.9100 / $6.0700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2510F16RHHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2510F16RHHT
Texas Instruments
2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 2400 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CC2510F16RHHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2510F16RHHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC2510F8RHHT | Texas Instruments | $2.2586 | 2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN -40 to 85 | CC2510F16RHHT vs CC2510F8RHHT |
CC2510F32RHHT | Texas Instruments | $2.3440 | 2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85 | CC2510F16RHHT vs CC2510F32RHHT |
CC2510F8RHH | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT | CC2510F16RHHT vs CC2510F8RHH |
CC2510F8RHHR | Texas Instruments | Check for Price | 2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN -40 to 85 | CC2510F16RHHT vs CC2510F8RHHR |
ADF7020BCP | Analog Devices Inc | Check for Price | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, LFCSP-48, Cellular Telephone Circuit | CC2510F16RHHT vs ADF7020BCP |
ADF7020BCPZ-RL7 | Analog Devices Inc | Check for Price | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 MM X 7 MM, LEAD FREE, MO-220-VKKD-2, LFCSP-48, Cellular Telephone Circuit | CC2510F16RHHT vs ADF7020BCPZ-RL7 |
The maximum transmission power of CC2510F16RHHT is +3 dBm.
Frequency hopping can be implemented using the device's built-in frequency synthesizer and the IEEE 802.15.4 MAC layer. The synthesizer can be programmed to hop between 16 different frequencies in the 2.4 GHz band. The MAC layer provides APIs to control the hopping sequence and timing.
Yes, CC2510F16RHHT can be used with an external antenna. The device has a built-in antenna switch that allows the user to select between the internal antenna and an external antenna. The external antenna can be connected through the RF_P and RF_N pins.
Power consumption can be optimized by using the device's low-power modes, such as the sleep mode and the hibernate mode. The device can also be configured to use a low-power oscillator and to reduce the transmission power. Additionally, the user can implement power-saving techniques such as duty cycling and adaptive frequency hopping.
Yes, CC2510F16RHHT can be used with a microcontroller from any vendor. The device communicates with the microcontroller through a standard SPI interface, which is widely supported by most microcontrollers.