Part Details for CC1100ERGPR by Texas Instruments
Results Overview of CC1100ERGPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1100ERGPR Information
CC1100ERGPR by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CC1100ERGPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39976-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8018 / $3.6000 | Buy Now |
DISTI #
595-CC1100ERGPR
|
Mouser Electronics | RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC1100ERGPT RoHS: Compliant | 2965 |
|
$1.5200 / $3.6100 | Buy Now |
|
Win Source Electronics | IC RF TXRX ISM | 5000 |
|
$1.6683 / $2.5024 | Buy Now |
Part Details for CC1100ERGPR
CC1100ERGPR CAD Models
CC1100ERGPR Part Data Attributes
|
CC1100ERGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1100ERGPR
Texas Instruments
Low-power Sub-1GHz wireless transceiver for China and Japan frequency bands 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 500 Mbps | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for CC1100ERGPR
This table gives cross-reference parts and alternative options found for CC1100ERGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1100ERGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1100ERGPT | Texas Instruments | $1.4845 | Low-power Sub-1GHz wireless transceiver for China and Japan frequency bands 20-QFN -40 to 85 | CC1100ERGPR vs CC1100ERGPT |
CC1101RTK | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC20, 4 X 4 MM, GREEN, PLASTIC, QLP-20 | CC1100ERGPR vs CC1101RTK |
CC1100ERTKR | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC20, 4 X 4 MM, GREEN, QFN-20 | CC1100ERGPR vs CC1100ERTKR |
CC1100ERTKT | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC20, 4 X 4 MM, GREEN, QFN-20 | CC1100ERGPR vs CC1100ERTKT |
CC1100ERGPR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CC1100ERGPR is a 4-layer board with a solid ground plane on the bottom layer, a power plane on the internal layer, and signal traces on the top and internal layers. This layout helps to reduce electromagnetic interference (EMI) and improve the overall performance of the device.
-
To optimize the CC1100ERGPR's performance, you should consider factors such as the frequency band, data rate, modulation scheme, and transmission power. You can use the SmartRF Studio software provided by TI to simulate and optimize the performance of the CC1100ERGPR for your specific application.
-
The maximum transmission distance achievable with the CC1100ERGPR depends on various factors such as the transmission power, frequency band, and environment. In general, the CC1100ERGPR can achieve transmission distances of up to several kilometers in ideal conditions. However, the actual transmission distance may be limited by factors such as obstacles, interference, and regulatory restrictions.
-
To ensure the reliability and robustness of the CC1100ERGPR in your design, you should follow proper design and layout guidelines, use adequate decoupling and filtering, and implement error detection and correction mechanisms in your firmware. Additionally, you should also consider implementing redundancy and fail-safe mechanisms to ensure the reliability of your system.
-
Yes, the CC1100ERGPR can be used for applications requiring high security and encryption. The device supports various encryption algorithms and protocols, including AES and IEEE 802.15.4. Additionally, you can implement your own encryption algorithms and protocols using the device's programmable features.