-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBTL06GP213 - Second-generation high performance general purpose switch BGA 50-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8094
|
Newark | Analogue Mux/Demux, 6Circuit, 2:1, Tfbga, Multiplexer Configuration:2:1, No. Of Circuits:6Circuits, On State Resistance Max:7Ohm, Supply Voltage Range:3V To 3.6V, Analogue Multiplexer Case:Tfbga, No. Of Pins:50Pins, Operating Rohs Compliant: Yes |Nxp CBTL06GP213EEJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $2.2800 | Buy Now |
DISTI #
41X4125
|
Newark | Second-Generation High Performance General Purpose Switch/ Reel Rohs Compliant: Yes |Nxp CBTL06GP213EEJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3800 | Buy Now |
DISTI #
568-11573-1-ND
|
DigiKey | IC MUX 6CH DISPLAY PORT 50TFBGA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4690 In Stock |
|
$1.1722 / $2.3300 | Buy Now |
DISTI #
CBTL06GP213EEJ
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 6 Channels, 2:1, 1:2, 3 V to 3.6 V, 50 Pins, TFBGA - Tape and Reel (Alt: CBTL06GP213EEJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0275 / $1.0623 | Buy Now |
DISTI #
771-CBTL06GP213EEJ
|
Mouser Electronics | Multiplexer Switch ICs Hex Multiplexer 50-Pin TFBGA RoHS: Compliant | 3963 |
|
$1.1700 / $2.3300 | Buy Now |
DISTI #
CBTL06GP213EEJ
|
Avnet Silica | Analog Switch Analog MultiplexerDemultiplexer 6 Channels 21 12 3 V to 36 V 50 Pins TFBGA (Alt: CBTL06GP213EEJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CBTL06GP213EEJ
|
EBV Elektronik | Analog Switch Analog MultiplexerDemultiplexer 6 Channels 21 12 3 V to 36 V 50 Pins TFBGA (Alt: CBTL06GP213EEJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBTL06GP213EEJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL06GP213EEJ
NXP Semiconductors
CBTL06GP213 - Second-generation high performance general purpose switch BGA 50-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA-50 | |
Pin Count | 50 | |
Manufacturer Package Code | SOT1345-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B50 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and crosstalk.
Use controlled impedance traces, and terminate the signals with the recommended 50-ohm load. Also, use a common mode filter or a ferrite bead to reduce EMI.
The CBTL06GP213EEJ can operate from -40°C to 85°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability.
While the CBTL06GP213EEJ is rated for 3.2 Gbps, it can be used in higher-speed applications up to 6 Gbps with careful signal conditioning and PCB design. However, this may require additional testing and validation.
Use a TVS diode or an ESD protection device in parallel with the CBTL06GP213EEJ to protect it from electrostatic discharge. Ensure the ESD protection device is rated for the same voltage and current as the CBTL06GP213EEJ.