Part Details for CBT50J680R by TE Connectivity
Results Overview of CBT50J680R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT50J680R Information
CBT50J680R by TE Connectivity is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CBT50J680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1265116
|
Farnell | RES, 680R, 5%, 500MW, AXIAL, CARBON RoHS: Compliant Min Qty: 5 Lead time: 34 Weeks, 1 Days Container: Each | 3422 |
|
$0.2660 / $0.4881 | Buy Now |
|
Onlinecomponents.com | Carbon Composite Resistor - 680 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
979 In Stock |
|
$0.1556 / $0.2531 | Buy Now |
DISTI #
51654561
|
Verical | Res Carbon Composition 680 Ohm 5% 0.5W(1/2W) Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1420 | Americas - 900 |
|
$0.2308 / $0.3290 | Buy Now |
DISTI #
2-1625876-3
|
Avnet Abacus | Res Carbon Composition 680 Ohm 5 12W Conformal AXL ThruHole Ammo Pack (Alt: 2-1625876-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Carbon Composite Resistor - 680 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
979 In Stock |
|
$0.1556 / $0.2531 | Buy Now |
Part Details for CBT50J680R
CBT50J680R CAD Models
CBT50J680R Part Data Attributes
|
CBT50J680R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBT50J680R
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -600, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |