-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT25J4K7 by TE Connectivity is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0636
|
Newark | Through Hole Carbon Composition Resistor, Cbt Series, 4.7 Kohm, 250 Mw, - 5, 250 V Rohs Compliant: Yes |Neohm Te Connectivity CBT25J4K7 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1590 | Buy Now |
DISTI #
74AC8350
|
Newark | Cbt 1/4 5% 4K7 Rohs Compliant: Yes |Neohm Te Connectivity CBT25J4K7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.1720 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Carbon Composite Resistor - 4.7 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
2263 In Stock |
|
$0.1050 / $0.1485 | Buy Now |
DISTI #
51651221
|
Verical | Res Carbon Composition 4.7K Ohm 5% 0.25W(1/4W) Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 433 Package Multiple: 433 Date Code: 1420 | Americas - 433 |
|
$0.1482 / $0.1846 | Buy Now |
DISTI #
CBT25J4K7
|
IBS Electronics | AXIAL CARBON RESISTOR 4.7KOHMS +, /-5% 0.25W -700 - +, 400PPM/DEGC | TE CONNECTIVITY CBT25J4K7 Min Qty: 1830 Package Multiple: 1 | 1830 |
|
$0.1388 | Buy Now |
DISTI #
3-1625875-6
|
Avnet Abacus | Res Carbon Composition 47K Ohm 5 14W Conformal AXL ThruHole Ammo Pack (Alt: 3-1625875-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Carbon Composite Resistor - 4.7 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
2263 In Stock |
|
$0.1050 / $0.1485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT25J4K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBT25J4K7
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -700,400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |