-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT25J330R by TE Connectivity is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8109
|
Newark | Through Hole Carbon Composition Resistor, Cbt Series, 330 Ohm, 250 Mw, - 5%, 250 V |Neohm Te Connectivity CBT25J330R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1590 | Buy Now |
DISTI #
25M8392
|
Newark | Resistance:330Ohm, Product Range:Cbt Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Neohm Te Connectivity CBT25J330R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.6290 | Buy Now |
DISTI #
2-1625875-6
|
Avnet Abacus | Res Power Carbon Composition 330 Ohm 5 14W Conformal Ammo Pack (Alt: 2-1625875-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT25J330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBT25J330R
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -700,400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow this layout to ensure proper soldering and to prevent thermal issues.
The CBT25J330R has a high power rating, and proper thermal management is crucial. Ensure good airflow around the component, and consider using a heat sink or thermal pad to dissipate heat. The datasheet provides thermal resistance values to help with thermal design.
While the datasheet specifies a storage temperature range of -55°C to 150°C, the maximum operating temperature range for CBT25J330R is -40°C to 125°C. Operating the component outside this range may affect its performance and reliability.
Yes, the CBT25J330R is designed to withstand vibrations. However, it's essential to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB. TE Connectivity provides guidelines for vibration testing in their application note AN-1043.
To ensure reliability in humid environments, follow proper moisture-sensitive device handling procedures, and consider using a conformal coating or potting compound to protect the component from moisture. TE Connectivity provides guidelines for humidity testing in their application note AN-1043.