Part Details for CAY10-270J4LF by Bourns Inc
Results Overview of CAY10-270J4LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAY10-270J4LF Information
CAY10-270J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CAY10-270J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0742
|
Newark | Res N/W, Isolated, 27R, 5%, 50V, 1206, Resistance:27Ohm, Product Range:Cay10 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Bourns CAY10-270J4LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2485 |
|
$0.0240 | Buy Now |
DISTI #
26AM2725
|
Newark | Resarray 4X0402 27R 5% 63Mw Convex Rohs Compliant: Yes |Bourns CAY10-270J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
32K0345
|
Newark | Res, Array, Iso, 27R, 0.25W, 5%, 1206, Resistance:27Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Terminal Pitch:0.5Mm Rohs Compliant: Yes |Bourns CAY10-270J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
CAY10-270J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 27 OHM 0804 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16489 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CAY10-270J4LF
|
Avnet Americas | Resistor, Array, 27 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-270J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0073 | Buy Now |
DISTI #
652-CAY10-270J4LF
|
Mouser Electronics | Resistor Networks & Arrays 27ohm 5% Convex 4resistors RoHS: Compliant | 19989 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_00454203
|
Arrow Electronics | Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | Europe - 10000 |
|
$0.0075 | Buy Now |
DISTI #
73201800
|
RS | ResArray 4x0402 27R 5% 63mW ConvexTape & Reel - 7 reel Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 / $0.0120 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0076 / $0.0097 | Buy Now |
DISTI #
23959644
|
Verical | Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0075 | Buy Now |
Part Details for CAY10-270J4LF
CAY10-270J4LF CAD Models
CAY10-270J4LF Part Data Attributes
|
CAY10-270J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-270J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 27ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 27 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 27 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY10-270J4LF
This table gives cross-reference parts and alternative options found for CAY10-270J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-270J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAY10270J4LF | Bourns Inc | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, 0804, CHIP, ROHS COMPLIANT | CAY10-270J4LF vs CAY10270J4LF |
CAY10-270J4LF Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with the transformer centered on the board, and the primary and secondary windings on opposite sides of the board to minimize electromagnetic interference (EMI).
-
The CAY10-270J4LF has a maximum operating temperature of 125°C, but derating is required above 85°C. Consult the datasheet for derating curves and ensure proper thermal management to prevent overheating.
-
The CAY10-270J4LF meets UL 60950-1 and IEC 60950-1 safety standards. Ensure proper insulation, creepage, and clearance distances are maintained in the PCB design, and follow relevant regulatory guidelines for your application.
-
Store the CAY10-270J4LF in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, not the leads, to prevent damage. Follow ESD precautions when handling the components.
-
The CAY10-270J4LF is designed for general-purpose applications and may not be suitable for high-vibration or high-shock environments. Consult Bourns or a qualified engineer to determine the suitability of the component for your specific application.